
74HCT157PW,118 | |
|---|---|
DigiKey Part Number | 1727-74HCT157PW,118TR-ND - Tape & Reel (TR) 1727-74HCT157PW,118CT-ND - Cut Tape (CT) 1727-74HCT157PW,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT157PW,118 |
Description | IC MULTIPLEXER 4 X 2:1 16-TSSOP |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 4mA, 4mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.14000 | $5.14 |
| 10 | $3.60600 | $36.06 |
| 50 | $2.99100 | $149.55 |
| 100 | $2.80080 | $280.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.76599 | $4,414.97 |
| 5,000 | $1.71436 | $8,571.80 |

