
74HCT00BQ,115 | |
|---|---|
DigiKey Part Number | 1727-3345-2-ND - Tape & Reel (TR) 1727-3345-1-ND - Cut Tape (CT) 1727-3345-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT00BQ,115 |
Description | IC GATE NAND 4CH 2-INP 14DHVQFN |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 12ns @ 4.5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-DHVQFN (2.5x3) | |
Package / Case | 14-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.67000 | $3.67 |
| 10 | $2.55400 | $25.54 |
| 50 | $2.10160 | $105.08 |
| 100 | $1.96050 | $196.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.37680 | $4,130.40 |
| 6,000 | $1.33657 | $8,019.42 |


