Parametric Equivalent
Similar
Similar
Parametric Equivalent

74HC366D,653 | |
|---|---|
DigiKey Part Number | 1727-2037-2-ND - Tape & Reel (TR) 1727-2037-1-ND - Cut Tape (CT) 1727-2037-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC366D,653 |
Description | IC BUFFER INVERTING 6V 16-SO |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 6 Bit per Element 3-State Output 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 6 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.53000 | $6.53 |
| 10 | $4.64200 | $46.42 |
| 50 | $3.87040 | $193.52 |
| 100 | $3.63300 | $363.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.97384 | $7,434.60 |
| 5,000 | $2.89449 | $14,472.45 |



