


74HC1G08GW-Q100,12 | |
|---|---|
DigiKey Part Number | 1727-1048-2-ND - Tape & Reel (TR) 1727-1048-1-ND - Cut Tape (CT) 1727-1048-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC1G08GW-Q100,12 |
Description | IC GATE AND 1CH 2-INP 5TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 5-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 2.6mA, 2.6mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 23ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $0.87300 | $8.73 |
| 50 | $0.69680 | $34.84 |
| 100 | $0.64290 | $64.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.48665 | $1,459.95 |
| 6,000 | $0.46967 | $2,818.02 |








