
74HC157BQ,115 | |
|---|---|
DigiKey Part Number | 1727-74HC157BQ,115TR-ND - Tape & Reel (TR) 1727-74HC157BQ,115CT-ND - Cut Tape (CT) 1727-74HC157BQ,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC157BQ,115 |
Description | IC MULTIPLEXER 4 X 2:1 16-DHVQFN |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-DHVQFN (2.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.14000 | $5.14 |
| 10 | $3.59000 | $35.90 |
| 50 | $2.97940 | $148.97 |
| 100 | $2.78860 | $278.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.24478 | $6,734.34 |
| 6,000 | $2.18456 | $13,107.36 |

