ADXL250JQC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM1894MX/NAK2

DigiKey Part Number
2156-LM1894MX/NAK2-14-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LM1894MX/NAK2
Description
IC LINE DRIVER 14SOIC
Customer Reference
Detailed Description
Audio Line Driver 2 Channel 14-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Function
Line Driver
Applications
Audio
Number of Channels
2
Interface
Analog
Voltage - Supply
4.5V ~ 18V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Grade
Automotive
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
In-Stock: 2,909
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate $218.96 flat rate shipping fee will apply
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
190$12.35558$2,347.56