
NMG0524SC | |
|---|---|
DigiKey Part Number | 811-3388-5-ND |
Manufacturer | |
Manufacturer Product Number | NMG0524SC |
Description | DC DC CONVERTER 24V 2W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 83mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | NMG0524SC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 83mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.30" W x 0.40" H (19.6mm x 7.6mm x 10.2mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $62.09000 | $62.09 |
| 5 | $61.76000 | $308.80 |
| 10 | $61.35200 | $613.52 |
| 25 | $60.61760 | $1,515.44 |
| 50 | $59.14920 | $2,957.46 |
| 100 | $56.21210 | $5,621.21 |
| 250 | $52.62264 | $13,155.66 |
| 500 | $49.03274 | $24,516.37 |
| 1,000 | $45.93268 | $45,932.68 |



