1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM32RR71H105KA01K

DigiKey Part Number
490-11661-2-ND - Tape & Reel (TR)
490-11661-1-ND - Cut Tape (CT)
490-11661-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM32RR71H105KA01K
Description
CAP CER 1UF 50V X7R 1210
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM32RR71H105KA01K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM32CR72A105KA35LMurata Electronics14,289490-8627-1-ND$10.77000Upgrade
C1210C105K5RACTUKEMET73,585399-C1210C105K5RACTUCT-ND$4.52000Direct
C3225X7R1H105K160AATDK121,039445-7722-1-ND$2.80000Direct
CL32B105KBHNNNESamsung Electro-Mechanics117,9401276-1811-1-ND$1.97000Direct
CL32B105KBHNNNFSamsung Electro-Mechanics0CL32B105KBHNNNF-ND$0.32400Direct
In-Stock: 14,845
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.34000$5.34
10$3.31300$33.13
50$2.51580$125.79
100$2.26830$226.83
500$1.85214$926.07
1,000$1.72347$1,723.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.48682$5,947.28
8,000$1.41717$11,337.36
12,000$1.38228$16,587.36
20,000$1.34362$26,872.40
28,000$1.32100$36,988.00
40,000$1.29926$51,970.40
Manufacturers Standard Package