Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31MR61A106ME19L

DigiKey Part Number
490-1819-2-ND - Tape & Reel (TR)
490-1819-1-ND - Cut Tape (CT)
490-1819-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31MR61A106ME19L
Description
CAP CER 10UF 10V X5R 1206
Customer Reference
Detailed Description
10 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31MR61A106ME19L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,126
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.49000$4.49
10$2.74100$27.41
50$2.06420$103.21
100$1.84710$184.71
500$1.50442$752.21
1,000$1.39592$1,395.92
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.16509$3,495.27
6,000$1.14766$6,885.96
9,000$1.13460$10,211.40
15,000$1.12517$16,877.55
21,000$1.12204$23,562.84
30,000$1.10639$33,191.70
36,000$1.09730$39,502.80
72,000$1.06398$76,606.56
75,000$1.06222$79,666.50
Manufacturers Standard Package