Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BC80J476ME01K

DigiKey Part Number
490-GRM21BC80J476ME01KTR-ND - Tape & Reel (TR)
490-GRM21BC80J476ME01KCT-ND - Cut Tape (CT)
490-GRM21BC80J476ME01KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BC80J476ME01K
Description
CAP CER 47UF 6.3V X6S 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 µF ±20% 6.3V Ceramic Capacitor X6S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BC80J476ME01K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36,862
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.27000$4.27
10$2.61100$26.11
50$1.95920$97.96
100$1.75960$175.96
500$1.42198$710.99
1,000$1.31787$1,317.87
2,500$1.22528$3,063.20
5,000$1.14172$5,708.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.10895$11,089.50
20,000$1.06318$21,263.60
30,000$1.04024$31,207.20
50,000$1.01481$50,740.50
70,000$0.99995$69,996.50
Manufacturers Standard Package