Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM1885C2A470GA01D | |
|---|---|
DigiKey Part Number | GRM1885C2A470GA01D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM1885C2A470GA01D |
Description | CAP CER 47PF 100V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 47 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C2A470GA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885C2A470GA16D | Murata Electronics | 0 | 490-GCM1885C2A470GA16DTR-ND | $0.13699 | Parametric Equivalent |
| GCM1885C2A470GA16J | Murata Electronics | 0 | 490-GCM1885C2A470GA16JTR-ND | $0.13339 | Parametric Equivalent |
| GRM1885C2A470GA01J | Murata Electronics | 9,660 | 490-GRM1885C2A470GA01JCT-ND | $1.40000 | Parametric Equivalent |
| 0603N470G101CT | Walsin Technology Corporation | 0 | 1292-0603N470G101CTTR-ND | $0.06736 | Parametric Equivalent |
| C0603C470G1GACTU | KEMET | 1,875 | 399-C0603C470G1GACTUCT-ND | $5.26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.25670 | $1,026.80 |









