Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R61C103KA01D

DigiKey Part Number
490-6309-2-ND - Tape & Reel (TR)
490-6309-1-ND - Cut Tape (CT)
490-6309-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R61C103KA01D
Description
CAP CER 10000PF 16V X5R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R61C103KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 163,650
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.17100$1.71
50$0.11260$5.63
100$0.09550$9.55
500$0.06658$33.29
1,000$0.05776$57.76
2,500$0.04856$121.40
5,000$0.04440$222.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03926$392.60
20,000$0.03532$706.40
30,000$0.03356$1,006.80
50,000$0.03145$1,572.50
70,000$0.03069$2,148.30
100,000$0.02905$2,905.00
120,000$0.02849$3,418.80
240,000$0.02660$6,384.00
250,000$0.02650$6,625.00
Manufacturers Standard Package