Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM1555C1H7R2BB01D

DigiKey Part Number
490-GJM1555C1H7R2BB01DTR-ND - Tape & Reel (TR)
490-GJM1555C1H7R2BB01DCT-ND - Cut Tape (CT)
490-GJM1555C1H7R2BB01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM1555C1H7R2BB01D
Description
CAP CER 7.2PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM1555C1H7R2BB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,969
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.42400$4.24
50$0.29040$14.52
100$0.25050$25.05
500$0.18308$91.54
1,000$0.16244$162.44
2,500$0.14075$351.87
5,000$0.12766$638.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.10529$1,052.90
20,000$0.09567$1,913.40
30,000$0.09517$2,855.10
50,000$0.09460$4,730.00
70,000$0.09425$6,597.50
100,000$0.09392$9,392.00
120,000$0.09372$11,246.40
240,000$0.08924$21,417.60
250,000$0.08900$22,250.00
Manufacturers Standard Package