
GJM0335C1HR40WB01D | |
---|---|
DigiKey Part Number | 490-17136-2-ND - Tape & Reel (TR) 490-17136-1-ND - Cut Tape (CT) 490-17136-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1HR40WB01D |
Description | CAP CER 0.4PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.4 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1HR40WB01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.46000 | $4.60 |
50 | $0.31700 | $15.85 |
100 | $0.27340 | $27.34 |
500 | $0.20002 | $100.01 |
1,000 | $0.17309 | $173.09 |
2,500 | $0.15279 | $381.98 |
5,000 | $0.14079 | $703.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.12263 | $1,839.45 |
30,000 | $0.11718 | $3,515.40 |
45,000 | $0.11244 | $5,059.80 |
75,000 | $0.10803 | $8,102.25 |
105,000 | $0.10521 | $11,047.05 |
150,000 | $0.10251 | $15,376.50 |
180,000 | $0.09668 | $17,402.40 |