
GCM21BR71C475MA73L | |
|---|---|
DigiKey Part Number | 490-GCM21BR71C475MA73LTR-ND - Tape & Reel (TR) 490-GCM21BR71C475MA73LCT-ND - Cut Tape (CT) 490-GCM21BR71C475MA73LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21BR71C475MA73L |
Description | CAP CER 4.7UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21BR71C475MA73L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C475M4RACAUTO | KEMET | 5,311 | 399-C0805C475M4RACAUTOCT-ND | $4.11000 | Parametric Equivalent |
| C0805X475M4RACAUTO | KEMET | 509 | 399-15715-1-ND | $6.25000 | Parametric Equivalent |
| CGA4J3X7R1C475M125AB | TDK | 8,879 | 445-12739-1-ND | $2.71000 | Parametric Equivalent |
| EMK212AB7475MGHT | Taiyo Yuden | 410 | 587-EMK212AB7475MGHTCT-ND | $2.80000 | Parametric Equivalent |
| MCASE21GAB7475MTNA01 | Taiyo Yuden | 2,000 | 587-MCASE21GAB7475MTNA01CT-ND | $2.80000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.44700 | $14.47 |
| 50 | $1.04900 | $52.45 |
| 100 | $0.92740 | $92.74 |
| 500 | $0.72382 | $361.91 |
| 1,000 | $0.66101 | $661.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.50880 | $1,526.40 |
| 6,000 | $0.47482 | $2,848.92 |
| 9,000 | $0.45780 | $4,120.20 |
| 15,000 | $0.43895 | $6,584.25 |
| 21,000 | $0.42793 | $8,986.53 |
| 30,000 | $0.41733 | $12,519.90 |

