



GCM1885C1H681JA16J | |
|---|---|
DigiKey Part Number | 490-11154-2-ND - Tape & Reel (TR) 490-11154-1-ND - Cut Tape (CT) 490-11154-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H681JA16J |
Description | CAP CER 680PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C1H681JA16J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.06900 | $10.69 |
| 50 | $0.76620 | $38.31 |
| 100 | $0.67330 | $67.33 |
| 500 | $0.51696 | $258.48 |
| 1,000 | $0.46871 | $468.71 |
| 2,500 | $0.41778 | $1,044.45 |
| 5,000 | $0.38718 | $1,935.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.35164 | $3,516.40 |
| 20,000 | $0.33151 | $6,630.20 |
| 30,000 | $0.32143 | $9,642.90 |
| 50,000 | $0.31025 | $15,512.50 |
| 70,000 | $0.30372 | $21,260.40 |
| 100,000 | $0.29743 | $29,743.00 |

