Parametric Equivalent
Parametric Equivalent

GCM188R92A472MA37J | |
|---|---|
DigiKey Part Number | 490-GCM188R92A472MA37JTR-ND - Tape & Reel (TR) 490-GCM188R92A472MA37JCT-ND - Cut Tape (CT) 490-GCM188R92A472MA37JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188R92A472MA37J |
Description | CAP CER 4700PF 100V X8R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 100V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.56300 | $5.63 |
| 50 | $0.39480 | $19.74 |
| 100 | $0.34180 | $34.18 |
| 500 | $0.25618 | $128.09 |
| 1,000 | $0.22958 | $229.58 |
| 2,500 | $0.20285 | $507.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.19155 | $1,915.50 |
| 20,000 | $0.17753 | $3,550.60 |



