Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM0225C1E1R8BB01L

DigiKey Part Number
490-GJM0225C1E1R8BB01LTR-ND - Tape & Reel (TR)
490-GJM0225C1E1R8BB01LCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GJM0225C1E1R8BB01L
Description
CAP CER 1.8PF 25V C0G/NP0 01005
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.8 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM0225C1E1R8BB01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.46500$4.65
50$0.31980$15.99
100$0.27660$27.66
500$0.20348$101.74
1,000$0.18087$180.87
2,500$0.15716$392.90
5,000$0.14290$714.50
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000$0.11612$4,644.80
80,000$0.10225$8,180.00
120,000$0.10009$12,010.80
400,000$0.09802$39,208.00
480,000$0.09703$46,574.40
Manufacturers Standard Package