Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCE188R72A472KA01D

DigiKey Part Number
490-GCE188R72A472KA01DTR-ND - Tape & Reel (TR)
490-GCE188R72A472KA01DCT-ND - Cut Tape (CT)
490-GCE188R72A472KA01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCE188R72A472KA01D
Description
CAP CER 4700PF 100V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCE188R72A472KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode, Soft Termination
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,430
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.60800$6.08
50$0.42700$21.35
100$0.37110$37.11
500$0.27654$138.27
1,000$0.24756$247.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.22123$884.92
8,000$0.18451$1,476.08
12,000$0.17918$2,150.16
20,000$0.17464$3,492.80
28,000$0.16933$4,741.24
40,000$0.16422$6,568.80
48,000$0.16180$7,766.40
96,000$0.15757$15,126.72
100,000$0.15322$15,322.00
Manufacturers Standard Package