LD90-23B12R2 | |
---|---|
DigiKey Part Number | 2725-LD90-23B12R2-ND |
Manufacturer | |
Manufacturer Product Number | LD90-23B12R2 |
Description | ENCLOSED AC DC CONVERTERS 1 OUTP |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 6.7A 80 ~ 305 VAC, 110 ~ 430 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mornsun America, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 305 VAC, 110 ~ 430 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6.7A | |
Power (Watts) | 80 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 92% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 3.43" L x 2.05" W x 1.16" H (87.0mm x 52.0mm x 29.5mm) | |
Approval Agency | - | |
Standard Number | 60335-1; 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Weight | - | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
15 | $122.02333 | $1,830.35 |