Half Bridge Driver Buck Converters Power MOSFET 41-LGA (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP86952GMJ-Z

DigiKey Part Number
1589-MP86952GMJ-ZTR-ND - Tape & Reel (TR)
1589-MP86952GMJ-ZCT-ND - Cut Tape (CT)
1589-MP86952GMJ-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP86952GMJ-Z
Description
IC HALF BRIDGE DRIVER 70A 41LGA
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Half Bridge Driver Buck Converters Power MOSFET 41-LGA (5x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Output
125A
Manufacturer
Monolithic Power Systems Inc.
Voltage - Supply
3V ~ 3.6V
Series
Voltage - Load
3V ~ 16V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Active
Features
Bootstrap Circuit, Diode Emulation, Status Flag
Output Configuration
Half Bridge
Fault Protection
Current Limiting, ESD, Over Temperature
Applications
Buck Converters
Mounting Type
Surface Mount
Interface
Logic, PWM
Package / Case
41-PowerVFLGA
Load Type
Inductive, Capacitive
Supplier Device Package
41-LGA (5x6)
Technology
Power MOSFET
Base Product Number
Current - Output / Channel
70A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP86952GMJ-PMonolithic Power Systems Inc.1,5001589-MP86952GMJ-PCT-ND$48.34000Direct
In-Stock: 4,994
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$45.55000$45.55
10$34.78500$347.85
25$32.09680$802.42
100$29.14190$2,914.19
250$27.92516$6,981.29
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$25.00122$125,006.10
Manufacturers Standard Package