
MP86952GMJ-P | |
|---|---|
DigiKey Part Number | 1589-MP86952GMJ-PTR-ND - Tape & Reel (TR) 1589-MP86952GMJ-PCT-ND - Cut Tape (CT) 1589-MP86952GMJ-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP86952GMJ-P |
Description | IC HALF BRIDGE DRIVER 70A 41LGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver Buck Converters Power MOSFET 41-LGA (5x6) |
Datasheet | Datasheet |
Category | Current - Peak Output 125A |
Manufacturer Monolithic Power Systems Inc. | Voltage - Supply 3V ~ 3.6V |
Series | Voltage - Load 3V ~ 16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Features Bootstrap Circuit, Diode Emulation, Status Flag |
Output Configuration Half Bridge | Fault Protection Current Limiting, ESD, Over Temperature |
Applications Buck Converters | Mounting Type Surface Mount |
Interface Logic, PWM | Package / Case 41-PowerVFLGA |
Load Type Inductive, Capacitive | Supplier Device Package 41-LGA (5x6) |
Technology Power MOSFET | Base Product Number |
Current - Output / Channel 70A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.34000 | $48.34 |
| 10 | $36.97200 | $369.72 |
| 25 | $34.13880 | $853.47 |
| 100 | $31.02380 | $3,102.38 |
| 250 | $29.81180 | $7,452.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $28.64420 | $14,322.10 |
| 1,000 | $27.90755 | $27,907.55 |
| 1,500 | $27.53868 | $41,308.02 |
| 2,500 | $27.13006 | $67,825.15 |


