New Product
MP8008GV-Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP6539CGV-P

DigiKey Part Number
1589-MP6539CGV-PTR-ND - Tape & Reel (TR)
1589-MP6539CGV-PCT-ND - Cut Tape (CT)
1589-MP6539CGV-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP6539CGV-P
Description
80V, THREE-PHASE BLDC MOTOR PRE-
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Motor Driver Power MOSFET PWM 28-QFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
MP6539CGV-P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Current Management
Output Configuration
Pre-Driver - Half Bridge (3)
Interface
PWM
Technology
Power MOSFET
Step Resolution
-
Applications
General Purpose
Current - Output
1A
Voltage - Supply
8.5V ~ 14V
Voltage - Load
8V ~ 80V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
28-QFN (4x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Factory Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$23.99000$23.99
10$17.90800$179.08
25$16.39520$409.88
100$14.73510$1,473.51
250$13.94352$3,485.88
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$13.46610$6,733.05
1,000$13.07326$13,073.26
1,500$12.87651$19,314.76
2,500$12.65847$31,646.17
3,500$12.53106$43,858.71
5,000$12.40854$62,042.70
Manufacturers Standard Package