
VSRAM-05-20-50-00-G | |
|---|---|
DigiKey Part Number | 4134-VSRAM-05-20-50-00-G-ND |
Manufacturer | |
Manufacturer Product Number | VSRAM-05-20-50-00-G |
Description | CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Connector Header, Male Pins Through Hole, Right Angle Gray High Speed |
Datasheet | Datasheet |
Category | Number of Rows 5 |
Manufacturer AirBorn, a Molex company | Number of Columns 20 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Press-Fit |
Part Status Active | Features Mating Guide |
Connector Usage Backplane | Contact Finish Gold |
Connector Type Header, Male Pins | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style High Speed | Color Gray |
Number of Positions 100 | Current Rating (Amps) 2A |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Pitch 0.050" (1.27mm) | Voltage Rating 200VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | $3,078.43750 | $12,313.75 |

