0783492004
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0783492004

DigiKey Part Number
0783492004-ND
Manufacturer
Manufacturer Product Number
0783492004
Description
CONN HEADER IMPACT 4POS EDGE MNT
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4 Connector Header, Male Blades Board Edge, Through Hole, Right Angle Black Impact, Hold Down Left
Datasheet
 Datasheet
EDA/CAD Models
0783492004 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Blades
Connector Style
Impact, Hold Down Left
Number of Positions
4
Number of Positions Loaded
All
Pitch
-
Number of Rows
2
Number of Columns
-
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
4 Power
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 85°C
Voltage Rating
250V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
400$81.19870$32,479.48
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.