0527452033 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Molex
In Stock: 6,424
Unit Price: $13.40000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $5.57089
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $5.57089
Datasheet
20 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
527452033
527452033

0527452033

DigiKey Part Number
WM11025TR-ND - Tape & Reel (TR)
WM11025CT-ND - Cut Tape (CT)
WM11025DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0527452033
Description
CONN FFC FPC TOP 20POS 0.5MM R/A
Customer Reference
Detailed Description
20 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0527452033 Models
Product Attributes
Filter Similar Products
Category
Contact Material
Phosphor Bronze
Manufacturer
Molex
Contact Finish
Tin Bismuth
Series
Housing Material
Polyamide (PA), Nylon, Glass Filled
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Actuator Material
Polyphenylene Sulfide (PPS), Glass Filled
Part Status
Obsolete
Features
Solder Retention, Zero Insertion Force (ZIF)
Flat Flex Type
FFC, FPC
Voltage Rating
50V
Mounting Type
Surface Mount, Right Angle
Operating Temperature
-40°C ~ 85°C
Connector/Contact Type
Contacts, Top
Material Flammability Rating
UL94 V-0
Number of Positions
20
Current Rating (Amps)
0.5A
Pitch
0.020" (0.50mm)
Contact Finish Thickness
39.4µin (1.00µm)
Termination
Solder
Housing Color
White
FFC, FCB Thickness
0.30mm
Actuator Color
Black
Height Above Board
0.079" (2.00mm)
Mating Cycles
20
Locking Feature
Slide Lock
Base Product Number
Cable End Type
Straight, Tapered
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0527452096Molex6,424900-0527452096CT-ND$13.40000MFR Recommended
086210020010800+KYOCERA AVX0478-086210020010800+-ND$5.57089Similar
086212020340800+KYOCERA AVX0478-086212020340800+-ND$5.57089Similar
Obsolete
Marketplace Stock: 111,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

111,000In Stock
Ships from WEC