cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0497489001

Digi-Key Part Number
0497489001-ND
Manufacturer
Molex
Manufacturer Product Number
0497489001
Supplier
Description
CONN QC RCPT 19-25.5AWG 0.110
Detailed Description
0.110" (2.79mm) Quick Connect Female 19-25.5 AWG Crimp Connector Non-Insulated
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Obsolete
Terminal Type
Standard
Gender
Female
Tab Width
0.110" (2.79mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.248" (6.30mm)
Length - Overall
0.679" (17.25mm)
Termination
Crimp
Wire Gauge
19-25.5 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Phosphor Bronze
Contact Finish
Tin
Insulation Diameter
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000