0430300001-xx-Wx-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0430300001-xx-Wx-D
Molex Jumpers

0430300001-12-W4-D

Digi-Key Part Number
0430300001-12-W4-D-ND
Manufacturer
Molex
Manufacturer Product Number
0430300001-12-W4-D
Supplier
Description
12" PRE-CRIMP A2015W WHITE
Detailed Description
White 24 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
12.0" (304.8mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
White
Contact Finish Thickness
40.0µin (1.02µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.42.9090
All prices are in HKD
Bulk
QtyUnit PriceExt Price
10$7.89800$78.98
100$6.81270$681.27
250$6.19320$1,548.30
500$5.57374$2,786.87
1,000$4.95446$4,954.46
Additional Resources
AttributeDescription
Standard Package10
Assembly Component
Part No.Description
0430300001CONN SOCKET 20-24AWG CRIMP TIN
3050 WH001HOOK-UP STRND 24AWG WHT 1000'