0190190064 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $5.87000
Datasheet
Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190190064

DigiKey Part Number
0190190064-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0190190064
Description
CONN QC RCPT 14-16AWG 0.205
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
0.205" (5.21mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Mating End Insulated
Datasheet
 Datasheet
EDA/CAD Models
0190190064 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.205" (5.21mm)
Tab Thickness
0.020" (0.51mm)
Tab Length
0.250" (6.35mm)
Length - Overall
0.789" (20.04mm)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Non-Mating End Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
Blue
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.138" (3.51mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$2.10938$12,656.28