Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Number of Conductors 23 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 10.0" (254.0mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0151670939 | Molex | 0 | 0151670939-ND | $16.82785 | Parametric Equivalent |
| 0152670939 | Molex | 0 | 0152670939-ND | $18.33838 | Parametric Equivalent |
| 0982670939 | Molex | 0 | 0982670939-ND | $17.23522 | Parametric Equivalent |
| 10-23-A-0254-C-4-08-4-T | GCT | 0 | 2073-10-23-A-0254-C-4-08-4-T-ND | $4.88760 | Parametric Equivalent |
| 10-23-A-0254-C-4-08-4-T-HF | GCT | 0 | 2073-10-23-A-0254-C-4-08-4-T-HF-ND | $5.58108 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $26.26465 | $26,264.65 |






