cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0014562177

Digi-Key Part Number
0014562177-ND
Manufacturer
Molex
Manufacturer Product Number
0014562177
Supplier
Description
CONN RCPT 17POS IDC 24AWG GOLD
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
17 Position Rectangular Receptacle Connector IDC Gold 24 AWG
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tube
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
17
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Discrete or Ribbon Cable
Wire Gauge
24 AWG
Features
Closed End
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4051
All prices are in HKD
Tube
QtyUnit PriceExt Price
720$43.08035$31,017.85
Additional Resources
AttributeDescription
Other Names
001456-2177
14-56-2177
0014-56-2177
14562177
70400-1066
Standard Package360