SIM-43MH+

DigiKey Part Number
3157-SIM-43MH+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIM-43MH+
Description
IC MIX 824MHZ-4.2GHZ UP/DWN 8SMD
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
RF Mixer IC General Purpose Up/Down Converter 824MHz ~ 4.2GHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
RF Type
General Purpose
Frequency
824MHz ~ 4.2GHz
Gain
-
Noise Figure
-
Secondary Attributes
Up/Down Converter
Current - Supply
-
Voltage - Supply
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Supplier Device Package
-
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$66.18224$33,091.12
1,000$63.43234$63,432.34
Manufacturers Standard Package