cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

816-22-054-10-004101

Digi-Key Part Number
816-22-054-10-004101-ND
Manufacturer
Mill-Max Manufacturing Corp.
Manufacturer Product Number
816-22-054-10-004101
Supplier
Description
CONN SPRING PISTON 54POS PCB
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
54 Position Spring Piston Connector Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mill-Max Manufacturing Corp.
Series
Package
Bulk
Part Status
Active
Connector Type
Piston
Number of Contacts
54
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole
Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in HKD
Bulk
QtyUnit PriceExt Price
50$282.44840$14,122.42
Additional Resources
AttributeDescription
Standard Package1