812 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
812 Series
812 Series Top
812 Series Side

812-22-053-30-003101

Digi-Key Part Number
ED8190-53-ND
Manufacturer
Mill-Max Manufacturing Corp.
Manufacturer Product Number
812-22-053-30-003101
Supplier
Description
CONN SPRING PISTON 53POS SMD
Detailed Description
53 Position Spring Piston Connector Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mill-Max Manufacturing Corp.
Series
Package
Bulk
Part Status
Discontinued at Digi-Key
Connector Type
Piston
Number of Contacts
53
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount
Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Other Names
812-22-053-30-003-101
8122205330003100
ED8190-53
Standard Package1