cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5660-0-15-80-30-84-10-0

Digi-Key Part Number
5660-0-15-80-30-84-10-0-ND
Manufacturer
Mill-Max Manufacturing Corp.
Manufacturer Product Number
5660-0-15-80-30-84-10-0
Supplier
Description
CONN PIN RCPT
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Pin Receptacle Connector 0.015" ~ 0.025" (0.38mm ~ 0.64mm) Standard Tail Solder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mill-Max Manufacturing Corp.
Series
Package
Bulk
Part Status
Active
Tail Type
Standard Tail
Termination
Solder
Length - Overall
0.200" (5.08mm)
Accepts Pin Diameter
0.015" ~ 0.025" (0.38mm ~ 0.64mm)
Pin Hole Diameter
0.043" (1.09mm)
Mounting Hole Diameter
0.051" (1.30mm)
Flange Diameter
0.068" (1.73mm)
Tail Diameter
-
Socket Depth
0.180" (4.57mm)
Contact Material
Beryllium Copper
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in HKD
Bulk
QtyUnit PriceExt Price
1,000$4.99697$4,996.97
Additional Resources
AttributeDescription
Standard Package500