
4393-0-15-15-47-27-10-0 | |
---|---|
DigiKey Part Number | 54-4393-0-15-15-47-27-10-0-ND |
Manufacturer | |
Manufacturer Product Number | 4393-0-15-15-47-27-10-0 |
Description | BOTTOM ENTRY RECEPTACLE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.025" ~ 0.037" (0.64mm ~ 0.94mm) No Tail Press-Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Press-Fit | |
Length - Overall | 0.148" (3.76mm) | |
Accepts Pin Diameter | 0.025" ~ 0.037" (0.64mm ~ 0.94mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.051" (1.30mm) | |
Mounting Hole Diameter | 0.067" (1.70mm) | |
Flange Diameter | 0.085" (2.16mm) | |
Tail Diameter | - | |
Socket Depth | - | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.23000 | $7.23 |
10 | $6.13400 | $61.34 |
25 | $5.74440 | $143.61 |
50 | $5.47020 | $273.51 |
100 | $5.20910 | $520.91 |
250 | $4.88228 | $1,220.57 |
500 | $4.64890 | $2,324.45 |
1,000 | $4.42688 | $4,426.88 |
3,000 | $4.09671 | $12,290.13 |