
2355-3-00-50-00-00-07-0 | |
|---|---|
DigiKey Part Number | ED11394-ND |
Manufacturer | |
Manufacturer Product Number | 2355-3-00-50-00-00-07-0 |
Description | TERM TURRET SINGLE L=4.85MM |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End 0.191" (4.85mm) Tin-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single End | |
Number of Turrets | Double | |
Length - Above Board | 0.191" (4.85mm) | |
Length - Below Flange | 0.115" (2.92mm) | |
Length - Overall | 0.306" (7.77mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Flange Diameter | 0.094" (2.39mm) | |
Diameter - Turret Head | 0.050" (1.27mm) | |
Staking Side OD | 0.070" (1.78mm) | |
Staking Side ID | 0.046" (1.17mm) | |
Mounting Hole Diameter | 0.073" (1.85mm) | |
Board Thickness | 0.094" (2.39mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 300.0µin (7.62µm) | |
Insulation | Non-Insulated | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.87000 | $5.87 |
| 10 | $5.01700 | $50.17 |
| 25 | $4.69920 | $117.48 |
| 50 | $4.47420 | $223.71 |
| 100 | $4.26040 | $426.04 |
| 250 | $3.99308 | $998.27 |
| 500 | $3.80218 | $1,901.09 |
| 1,000 | $3.62058 | $3,620.58 |
| 3,000 | $3.35048 | $10,051.44 |


