MIKROE-5446 | |
---|---|
DigiKey Part Number | 1471-MIKROE-5446-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-5446 |
Description | BUCK 22 CLICK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | TPS62869 Power Supply Power Management mikroBUS™ Click™ Platform Evaluation Expansion Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Power Management | |
Function | Power Supply | |
Utilized IC / Part | TPS62869 | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $179.49000 | $179.49 |