
MIC2196YM-TR | |
|---|---|
DigiKey Part Number | MIC2196YM-TR-ND - Tape & Reel (TR) MIC2196YM-CT-ND - Cut Tape (CT) MIC2196YM-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC2196YM-TR |
Description | IC REG CTRLR BOOST 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC2196YM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 2.9V ~ 14V | |
Frequency - Switching | 400kHz | |
Duty Cycle (Max) | 85% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.95000 | $21.95 |
| 25 | $18.35680 | $458.92 |
| 100 | $17.64280 | $1,764.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $17.64276 | $44,106.90 |


