
LX5561LL | |
|---|---|
DigiKey Part Number | LX5561LL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LX5561LL |
Description | IC RF AMP 802.11B/G 2.4GHZ |
Customer Reference | |
Detailed Description | RF Amplifier IC 802.11b/g, WiMAX 2.4GHz ~ 2.5GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 2.4GHz ~ 2.5GHz | |
P1dB | 2.5dBm | |
Gain | 13dB | |
Noise Figure | 1.5dB | |
RF Type | 802.11b/g, WiMAX | |
Voltage - Supply | 3.3V | |
Current - Supply | 10.5mA | |
Test Frequency | 2.5GHz | |
Base Product Number |

