48-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATSAMC20G18A-MNT

Digi-Key Part Number
ATSAMC20G18A-MNT-ND - Tape & Reel (TR)
Manufacturer
Microchip Technology
Manufacturer Product Number
ATSAMC20G18A-MNT
Supplier
Description
IC MCU 32BIT 256KB FLASH 48QFN
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
ARM® Cortex®-M0+ series Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 48-QFN (7x7)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tape & Reel (TR)
Part Status
Active
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
48MHz
Connectivity
I²C, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, WDT
Number of I/O
38
Program Memory Size
256KB (256K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 12x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001
All prices are in HKD
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$30.47967$121,918.68
Additional Resources
AttributeDescription
Standard Package4,000