ATA6836C-TIQY-19 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: $0.00000
Datasheet
28 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28 SO

ATA6836C-TIQY-19

DigiKey Part Number
ATA6836C-TIQY-19TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATA6836C-TIQY-19
Description
IC HALF BRIDGE DRIVER 28SO
Customer Reference
Detailed Description
Half Bridge (6) Driver Bulbs, DC Motors, Resistors Power MOSFET 28-SO
Datasheet
 Datasheet
EDA/CAD Models
ATA6836C-TIQY-19 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Half Bridge (6)
Applications
Bulbs, DC Motors, Resistors
Interface
SPI
Load Type
Inductive, Capacitive, Resistive
Technology
Power MOSFET
Rds On (Typ)
1Ohm LS, 1Ohm HS
Current - Output / Channel
-
Current - Peak Output
650mA
Voltage - Supply
4.75V ~ 5.25V
Voltage - Load
5.5V ~ 40V
Operating Temperature
-40°C ~ 150°C (TJ)
Features
Status Flag
Fault Protection
Open Load Detect, Over Temperature, Short Circuit, UVLO
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes