APT10026JLL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: $308.29300

Similar


IXYS
In Stock: 82
Unit Price: $399.93000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $0.00000

Similar


IXYS
In Stock: 0
Unit Price: $447.23300
Datasheet
SOT-227-4,-miniBLOC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT10026JLL

DigiKey Part Number
APT10026JLL-ND
Manufacturer
Manufacturer Product Number
APT10026JLL
Description
MOSFET N-CH 1000V 30A ISOTOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 1000 V 30A (Tc) Chassis Mount ISOTOP®
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1000 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
260mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
5V @ 5mA
Gate Charge (Qg) (Max) @ Vgs
267 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
7114 pF @ 25 V
FET Feature
-
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Supplier Device Package
ISOTOP®
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
10$795.12700$7,951.27
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.