1PMT5951A/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $15.58284
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $5.22147
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $5.22147
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $15.58285
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $5.22147
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $5.22147
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $19.49892
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $19.49892
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $5.22147
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $5.22147
Datasheet
DO-216
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1PMT5951A/TR13

DigiKey Part Number
1PMT5951A/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1PMT5951A/TR13
Description
DIODE ZENER 120V 3W DO216AA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 120 V 3 W ±10% Surface Mount DO-216AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±10%
Power - Max
3 W
Impedance (Max) (Zzt)
380 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 91.2 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-216AA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000$15.58285$186,994.20
Manufacturers Standard Package