BC857C-TP is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.32000
Datasheet

Direct


Diodes Incorporated
In Stock: 114
Unit Price: $1.41000
Datasheet

Direct


Infineon Technologies
In Stock: 0
Unit Price: $1.16000
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: $0.91000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 11,530
Unit Price: $1.90000
Datasheet

Direct


Infineon Technologies
In Stock: 0
Unit Price: $1.16000
Datasheet

Direct


onsemi
In Stock: 3,000
Unit Price: $2.15000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 3,145
Unit Price: $1.41000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 2,994
Unit Price: $1.90000
Datasheet

Similar


Diodes Incorporated
In Stock: 191,143
Unit Price: $1.57000
Datasheet

Similar


Diodes Incorporated
In Stock: 856
Unit Price: $1.41000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,793
Unit Price: $1.32000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6,354
Unit Price: $1.41000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 12,331
Unit Price: $1.32000
Datasheet
SOT 23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 23
SOT 23
Micro Commercial Components Corporate Video

BC857C-TP

DigiKey Part Number
BC857C-TPMSTR-ND - Tape & Reel (TR)
BC857C-TPMSCT-ND - Cut Tape (CT)
BC857C-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC857C-TP
Description
TRANS PNP 45V 0.1A SOT-23
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 100 mA 200MHz 310 mW Surface Mount SOT-23
Datasheet
 Datasheet
EDA/CAD Models
BC857C-TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA
DC Current Gain (hFE) (Min) @ Ic, Vce
420 @ 2mA, 5V
Power - Max
310 mW
Frequency - Transition
200MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.06000$1.06
10$0.63600$6.36
100$0.39320$39.32
500$0.28358$141.79
1,000$0.24802$248.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.20255$607.65
6,000$0.17953$1,077.18
9,000$0.16777$1,509.93
15,000$0.15452$2,317.80
21,000$0.14667$3,080.07
30,000$0.13903$4,170.90
75,000$0.12224$9,168.00
150,000$0.11186$16,779.00
300,000$0.10313$30,939.00
Manufacturers Standard Package