
MLX90380LDC-BAB-005-RE | |
---|---|
DigiKey Part Number | 413-MLX90380LDC-BAB-005-RETR-ND - Tape & Reel (TR) 413-MLX90380LDC-BAB-005-RECT-ND - Cut Tape (CT) 413-MLX90380LDC-BAB-005-REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLX90380LDC-BAB-005-RE |
Description | SENSOR RESOLVER ANLG GEN2 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360° | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Cosine, Sine | |
Actuator Type | External Magnet, Not Included | |
Linearity | ±1.5% | |
Resistance Tolerance | - | |
Voltage - Supply | 1.135V ~ 3.6V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.91000 | $33.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $15.70693 | $47,120.79 |