EVB81113-A1 | |
---|---|
DigiKey Part Number | 413-EVB81113-A1-ND |
Manufacturer | |
Manufacturer Product Number | EVB81113-A1 |
Description | EVAL BOARD FOR MLX81113 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MLX81113 - 4 Non-Isolated Outputs LED Driver Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 60mA | |
Outputs and Type | 4 Non-Isolated Outputs | |
Voltage - Output | - | |
Features | - | |
Voltage - Input | - | |
Contents | Board(s) | |
Utilized IC / Part | MLX81113 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,425.94000 | $1,425.94 |