
HVG-150-24A | |
|---|---|
DigiKey Part Number | 1866-2807-ND |
Manufacturer | |
Manufacturer Product Number | HVG-150-24A |
Description | LED DVR CC/CV AC/DC 22-27V 6.25A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.25A 22 ~ 27V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | HVG-150-24A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 180VAC | |
Voltage - Input (Max) | 528VAC | |
Voltage - Output | 22 ~ 27V | |
Current - Output (Max) | 6.25A | |
Power (Watts) | 150 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP65 | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 91% | |
Termination Style | Wire Leads | |
Size / Dimension | 8.70" L x 2.68" W x 1.53" H (221.0mm x 68.0mm x 38.8mm) | |
Approval Agency | cURus | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $655.94000 | $655.94 |
| 5 | $624.94200 | $3,124.71 |
| 10 | $597.20200 | $5,972.02 |
| 25 | $580.06920 | $14,501.73 |

