
HBG-160-24A | |
|---|---|
DigiKey Part Number | 1866-2178-ND |
Manufacturer | |
Manufacturer Product Number | HBG-160-24A |
Description | LED DVR CC/CV ACDC 14.4-24V 6.5A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.5A 14.4 ~ 24V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | HBG-160-24A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 14.4 ~ 24V | |
Current - Output (Max) | 6.5A | |
Power (Watts) | 156 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP65 | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 92% | |
Termination Style | Wire Leads | |
Size / Dimension | 5.97" Dia x 2.62" H (151.7mm x 66.5mm) | |
Approval Agency | CB, CCC, CE, cURus, TUV | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $497.67000 | $497.67 |
| 5 | $474.00800 | $2,370.04 |
| 10 | $452.79700 | $4,527.97 |
| 25 | $439.74320 | $10,993.58 |

