


SMBJP6KE200CA-TP | |
|---|---|
DigiKey Part Number | SMBJP6KE200CA-TPMSTR-ND - Tape & Reel (TR) SMBJP6KE200CA-TPMSCT-ND - Cut Tape (CT) SMBJP6KE200CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJP6KE200CA-TP |
Description | TVS DIODE 171VWM 274VC DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 274V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 171V | |
Voltage - Breakdown (Min) | 190V | |
Voltage - Clamping (Max) @ Ipp | 274V | |
Current - Peak Pulse (10/1000µs) | 2.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.26000 | $3.26 |
| 10 | $2.13800 | $21.38 |
| 100 | $1.35920 | $135.92 |
| 500 | $0.99632 | $498.16 |
| 1,000 | $0.80769 | $807.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.77555 | $2,326.65 |
| 6,000 | $0.67654 | $4,059.24 |
| 9,000 | $0.64063 | $5,765.67 |
| 15,000 | $0.60026 | $9,003.90 |
| 21,000 | $0.57634 | $12,103.14 |
| 30,000 | $0.55309 | $16,592.70 |
| 75,000 | $0.50207 | $37,655.25 |
| 150,000 | $0.48951 | $73,426.50 |

